Reference Only

2147501051

Rectangular Cable Assemblies MICROFIT 3.0 SR R-R 5CKT

Manufacturer:

Mfr Part:
2147501051

TTI Part:
214750-1051

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series214750
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End AMicro-Fit 3.0
Connector End A Pin Count5 Position
Connector End BMicro-Fit 3.0
Connector End B Pin Count5 Position
GenderFemale / Female
Cable Length150 mm
Wire Gauge - AWG18 AWG
Current Rating8.5 A
Jacket ColorBlack
PackagingEach
Jacket MaterialNylon
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,600 / Multiples: 5)
Quantity Unit PriceExt. Price
$2.21$3,536.00
$2.19$8,760.00
$2.16$21,600.00
$2.14$42,800.00
$2.12$106,000.00
Need more?

My Notes

Sign into see notes.