Reference Only
2147501031
Rectangular Cable Assemblies Micro-Fit 3.0 SR R-R 3CKT 150 MM Sn
Datasheet
2147501031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 214750 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Discrete Wire | |
| Connector End A | Micro-Fit 3.0 | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | Micro-Fit 3.0 | |
| Connector End B Pin Count | 3 Position | |
| Gender | Female / Female | |
| Cable Length | 150 mm | |
| Wire Gauge - AWG | 18 AWG | |
| Current Rating | 8.5 A | |
| Jacket Color | Black | |
| Packaging | Each | |
| Jacket Material | Nylon | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Micro-Fit 3.0 | |
| Part # Aliases | 2147501023 02147501023 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,300 / Multiples: 2,300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.79 | $4,117.00 | |
| $1.67 | $15,364.00 | |
| $1.65 | $34,155.00 | |
| $1.62 | $67,068.00 | |
| $1.61 | $162,932.00 |
Need more?
Sign in to add projects and notes