Reference Only
214529-1000
Headers & Wire Housings Micro-Lock Plus Female Crimp Terminal, 1.25mm Pit., Matte Tin (Sn) Pltg, 30-26 AWG, Reel
Datasheet
2145291000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 84,000 / Multiples: 21,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.043 | $3,612.00 | |
| $0.0391 | $9,853.20 | |
| $0.0387 | $19,504.80 | |
| $0.0383 | $38,606.40 | |
| $0.038 | $95,760.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
63,000 available now at ttieurope.com
Associated Parts

Crimpers / Crimping Tools Hand Crimp Tool for 2mm Pit. Wire-to-Board Crimp Terminals, 28-26 AWG Wire
Sign in to add projects and notes