Reference Only
214528-2050
Headers & Wire Housings Micro-Lock Plus Terminal Pos. Assurance (TPA) Retainer, 1.25mm Pit., 5 Pos.
Datasheet
2145282050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
242In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.26 | $5.20 | |
| $0.25 | $6.25 | |
| $0.246 | $12.30 | |
| $0.228 | $22.80 | |
| $0.214 | $53.50 | |
| $0.21 | $105.00 | |
| $0.20 | $200.00 | |
| $0.197 | $985.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes