Reference Only

214527-2001

Headers & Wire Housings 1.25MM REC 02X10P W/TPA

Manufacturer:

Mfr Part:
2145272001

TTI Part:
214527-2001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
Series214527
TradenameMicro-Lock Plus
PackagingBulk
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases2145272001 02145272001

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.40$1,600.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes