Reference Only

2144680009

Automotive Connectors MX150 ASSY 20P KEY A BLK

Manufacturer:

Mfr Part:
2144680009

TTI Part:
214468-0009

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions20 Position
Pitch3.5 mm (0.138 in)
GenderPlug (Male)
Mounting StylePanel Mount
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
Series214468
PackagingBulk
Housing MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

279In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.97$9.97
$9.87$98.70
$9.38$938.00
$8.49$3,803.52
$7.79$9,472.64
$7.66$23,041.28
$7.47$44,939.52
$7.30$109,792.00
Need more?

My Notes

Sign into see notes.