Reference Only
2144290001
End of Life
Antennas 5G EXTERNAL ANTENNA HINGED BLK M
Datasheet
2144290001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 5 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Protocol - Cellular, NBIoT, LTE | 5G, Cellular (NBIoT, LTE) | |
| Protocol - WiFi - 802.11 | WiFi | |
| Protocol - Sub GHz | UWB | |
| Mechanical Style | Whip | |
| Style | Blade Tilt / Swivel | |
| Gain | 1.6 dBi, 3.5 dBi, 3.6 dBi, 5.5 dBi | |
| Number of Bands | 4 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | RP-SMA Male | |
| Center Frequency | 698 MHz, 1.4 GHz, 1.5 GHz, 1.7 GHz, 3.3 GHz, 4.4 GHz, 5.9 GHz | |
| Length | 171.5 mm | |
| Width | 19.4 mm | |
| Series | 214429 | |
| Packaging | Bulk | |
| Polarization | Linear | |
| Subcategory | Antennas | |
| Part # Aliases | 2144290001 02144290001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Octamethylcyclotetrasiloxane [D4] (556-67-2) |
Documents
Datasheet
Application Notes
Specification Sheets
Technical Resources
199In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.01 | $6.02 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes