Reference Only
2144281001
End of Life
Antennas 2.4GHz Wi-Fi/Bluetooth External Antenna, Compatible w/ U.FL / I-PEX MHF Conn.s, White
Datasheet
2144281001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Series | 214428 | |
| Packaging | Each | |
| Subcategory | Antennas | |
| Part # Aliases | 02144281001 214414-0001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
Specification Sheets
Technical Resources
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.99 | $74.75 | |
| $2.93 | $293.00 | |
| $2.87 | $717.50 | |
| $2.81 | $1,405.00 | |
| $2.76 | $2,760.00 | |
| $2.71 | $6,775.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes