Reference Only
2143941000
Antennas 2.4GHz/ 5GHz Dual Band Wi-Fi MIMO External Antenna, 77mm Diameter, 1.0m Cables w/ SMA Conn.s
Datasheet
2143941000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Outdoor Antennas | |
| Type | MIMO | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 6 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Protocol - WiFi - 802.11 | WiFi | |
| Mechanical Style | Module | |
| Style | Puck | |
| Gain | 2.5 dBi, 2.6 dBi, 3.1 dBi, 3.4 dBi | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Magnetic Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 2.45 GHz, 5.5 GHz | |
| Length | 77 mm | |
| Cable Type | 1 M Coax x 2 | |
| Series | 214394 | |
| Packaging | Bulk | |
| Cable Length | 1000 mm | |
| Subcategory | Antennas | |
| Part # Aliases | 2143941000 02143941000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Technical Resources
98In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.44 | $20.44 | |
| $17.03 | $1,430.52 | |
| $16.34 | $4,085.00 | |
| $14.85 | $8,910.00 | |
| $14.70 | $17,640.00 | |
| $14.56 | $43,680.00 | |
| $14.41 | $86,460.00 | |
| $14.27 | $214,050.00 |
Need more?
Sign in to add projects and notes