Reference Only
2141130010
Power to the Board EXTreme Guardian R/A Plug Assy. w/ Guide Pins, 8 Pwr Pos., 30 Sig Pos.
Datasheet
2141130010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 80 A | |
| Voltage Rating | 125 V | |
| Number of Positions | 8 Power, 30 Signal | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Pitch | 5.78 mm, 2 mm | |
| Maximum Operating Temperature | + 105 C | |
| Product | Headers | |
| Series | 214113 | |
| Packaging | Tray | |
| Tradename | EXTreme Guardian | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Contact Resistance | 170 uOhms, 30 mOhms | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Insulation Resistance | 5 GOhms | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 5 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 2141130010 02141130010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 450 / Multiples: 45)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.20 | $9,090.00 | |
| $19.99 | $24,287.85 | |
| $19.78 | $59,636.70 | |
| $19.57 | $118,007.10 | |
| $19.37 | $291,131.10 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes