Reference Only

2139530001

Pin & Socket Connectors 11.00MM SOCKET

Manufacturer:

Mfr Part:
2139530001

TTI Part:
213953-0001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
Series213953
PackagingReel
TradenameSentrality
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 200)
Quantity Unit PriceExt. Price
$6.60$5,280.00
$6.30$10,080.00
$6.13$24,520.00
$6.01$48,080.00
$5.95$119,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes