Reference Only
2138800003
Pin & Socket Connectors 11.0mm Bottom-entry SMT Socket Assembly w/ +/-1mm Self-alignment Capability
Datasheet
2138800003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Sockets | |
| Number of Positions | 1 Position | |
| Number of Rows | 1 Row | |
| Termination Style | Press Fit | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Voltage Rating | 600 V | |
| Current Rating | 300 A | |
| Series | 213880 | |
| Packaging | Reel | |
| Tradename | Sentrality | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Mounting Angle | Straight | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 2138800003 02138800003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.73 | $3,346.00 | |
| $15.96 | $6,384.00 | |
| $15.80 | $12,640.00 | |
| $15.41 | $24,656.00 | |
| $14.81 | $59,240.00 | |
| $14.52 | $116,160.00 | |
| $14.37 | $287,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes