Reference Only
2137160001
USB Connectors USB Type-C RA TopMnt DR SfMnt DIP 16pin
Datasheet
2137160001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Connectors | |
| Product | USB Type C Connectors | |
| Gender | Receptacle (Female) | |
| Standard | USB 2.0 | |
| Termination Style | SMD/SMT | |
| Number of Contacts | 16 Contact | |
| Current Rating | 5 A | |
| Voltage Rating | 30 VAC/DC | |
| Mounting Angle | Right Angle | |
| Mounting Style | Top-Mount | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | USB Connectors | |
| Series | 213716 | |
| Subcategory | USB Connectors | |
| Part # Aliases | 2137160001 02137160001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 8,000 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.589 | $4,712.00 | |
| $0.53 | $8,480.00 | |
| $0.524 | $20,960.00 | |
| $0.519 | $41,520.00 | |
| $0.514 | $102,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.