Reference Only
2136800001
Pin & Socket Connectors Sentrality 11mm Top-entry, Knurled Press-fit Socket Assy. w/ +/-1mm Self-alignment Capability, Tray
Datasheet
2136800001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Sockets | |
| Number of Positions | 1 Position | |
| Number of Rows | 1 Row | |
| Termination Style | Press Fit | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Voltage Rating | 600 V | |
| Current Rating | 350 A | |
| Series | 213680 | |
| Packaging | Reel | |
| Tradename | Sentrality | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Mounting Angle | Straight | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 2136800001 02136800001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 720 / Multiples: 240)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.06 | $13,723.20 | |
| $18.55 | $31,164.00 | |
| $18.37 | $74,949.60 | |
| $18.19 | $148,430.40 | |
| $18.01 | $363,081.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes