Reference Only

2135000500

Antennas LTE/GNSS 75mm 2in1 Antenna Screw Mnt

Manufacturer:

Mfr Part:
2135000500

TTI Part:
213500-0500

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductOutdoor Antennas
TypeMIMO
Minimum Frequency824 MHz
Maximum Frequency2.69 GHz
Protocol - Cellular, NBIoT, LTE4G, Cellular (NBIoT, LTE)
Protocol - GPS, GLONASSGPS
Mechanical StyleModule
StylePuck
Gain0.77 dBi, 0.77 dBi, 3.73 dBi
Impedance50 Ohms
Power Rating2 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands3 Band
Mounting StyleDirect / Permanent Mount
Termination StyleConnector
Antenna Connector TypeSMA Male
Center Frequency824 MHz, 1.575 GHz, 1.71 GHz
Length75 mm
Cable Type500 mm Coax x 2
Series213500
PackagingBulk
Cable Length500 mm
PolarizationLinear
SubcategoryAntennas
Part # Aliases2135000500 02135000500

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8529104040
TARIC8517710000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDiboron trioxide (1303-86-2);Lead (7439-92-1)

Documents

Application Notes

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.78$1,306.80
$19.07$4,576.80
$18.51$9,995.40
$17.44$17,788.80
$17.27$43,520.40
Need more?

My Notes

Sign into see notes.