Reference Only
2133530100
Antennas LTE/GPS COMBO FLEX ANTENNA
Datasheet
2133530100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | PCB Antennas | |
| Type | MIMO | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 5 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), GSM, UMTS | |
| Protocol - GPS, GLONASS | BEIDOU, GLONASS, GPS | |
| Protocol - Sub GHz | UWB | |
| Mechanical Style | PCB Trace | |
| Style | T-Bar Flex | |
| Gain | 2.3 dBi, 2.5 dBi, 4.5 dBi, 5.4 dBi, 7 dBi | |
| Number of Bands | 10 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | IPEX MHF | |
| Center Frequency | 698 MHz, 1.4 GHz, 1.5 GHz, 1.7 GHz, 3.3 GHz, 4.4 GHz, 5.9 GHz | |
| Length | 119.4 mm | |
| Width | 19.4 mm | |
| Height | 0.1 mm | |
| Cable Type | 100 mm Coax | |
| Packaging | Each | |
| Cable Length | 100 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8529104040 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.72 | $5,440.00 | |
| $2.65 | $10,600.00 | |
| $2.61 | $26,100.00 | |
| $2.56 | $51,200.00 | |
| $2.53 | $126,500.00 |
Need more?
Available Regional Inventory
2,000 available now at ttieurope.com
Sign in to add projects and notes