Reference Only
2133097700
Crimpers / Crimping Tools Hand Crimp Tool for High-Temperature VersaBlade Male and Female Crimp Terminals, 18-14 AWG, UL 3321 Wires
Datasheet
2133097700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Hand Crimp Tool | |
| For Use With | High-Temperature VersaBlade Male and Female Crimp Terminals | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $588.95 | $588.95 | |
| $578.94 | $1,157.88 | |
| $568.60 | $1,705.80 | |
| $516.92 | $2,584.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes