Reference Only
2133096800
Crimpers / Crimping Tools Hand Crimp Tool for Robust 2mm Pitch WTB Recp Crimp Termainals 0.30mm and 0.50mm AVSS Wire
Datasheet
2133096800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Hand Crimp Tool | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | 207129 | |
| Subcategory | Tools | |
| Tradename | DuraClik | |
| Part # Aliases | 2133096800 02133096800 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $403.579 | $403.57 | |
| $403.579 | $807.15 | |
| $403.579 | $1,210.73 | |
| $403.579 | $2,017.89 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes