Reference Only
2133091300
Crimpers / Crimping Tools Hand Crimp Tool for Mega-Fit Crimp Terminals, 14 AWG, UL1007 and UL1015 Wire
Datasheet
2133091300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Terminals | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | 207129 | |
| Subcategory | Tools | |
| Tradename | Mega-Fit | |
| Part # Aliases | 2133091300 02133091300 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $465.18 | $465.18 | |
| $460.57 | $921.14 | |
| $447.91 | $1,343.73 | |
| $442.35 | $2,211.75 | |
| $428.19 | $4,281.90 | |
| $423.95 | $8,479.00 | |
| $419.75 | $16,790.00 | |
| $415.60 | $33,248.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes