Reference Only

2133090800

Crimpers / Crimping Tools Hand Crimp Tool for Mini-Fit MAX Recept. Crimp Terminals, 14 AWG, UL1007 Wire

Manufacturer:

Mfr Part:
2133090800

TTI Part:
213309-0800

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCrimpers / Crimping Tools
ProductMulti-Tools
TypeHand Crimp Tool
For Use WithMini-Fit MAX Receptacle Crimp Terminal, 14 AWG
PackagingEach
Product TypeCrimpers
SubcategoryTools

Export and Environmental Classification

AttributeDescription
Country of OriginSweden
ECCNEAR99
HTS8203206060
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$526.36$526.36
$521.15$1,042.30
$515.99$1,547.97
$492.88$2,464.40
$477.06$4,770.60
$472.34$7,085.10
$467.66$11,691.50
$463.03$18,521.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes