Reference Only
213309-7800
Crimpers / Crimping Tools Hand Crimp Tool for Micro-Fit+ PCIe Gen5 Pwr Terminal (16 AWG, UL 1061), Micro-Fit+ PCIe Gen5 Sig Terminal (28 AWG, UL 1061), and Micro-Fit+ OCP M-PIC Pwr Terminal (16 AWG, UL 1061)
Datasheet
02133097800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Hand Crimp Tool | |
| For Use With | Micro-Fit+ PCIe Gen5 Power Terminals, Signal Terminals | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | 207129 | |
| Subcategory | Tools | |
| Tradename | Micro-Fit+ | |
| Part # Aliases | 2133097800 02133097800 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $476.15 | $2,380.75 |
Need more?
Sign in to add projects and notes