Reference Only
2132741001
Heavy Duty Power Connectors Rceptacl Assmbly Vertcl Mnt Sngl Hole Closed Side Walls
Datasheet
2132741001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 213274 | |
| Product | Connectors | |
| Current Rating | 200 A | |
| Number of Positions | 7 Position | |
| Termination Style | Screw | |
| Voltage Rating | 600 VAC | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tray | |
| Tradename | PowerPlane | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Mounting Style | PCB Mount | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 2132741001 02132741001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Specification Sheets
Technical Resources
135In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.4604 | $5.46 | |
| $5.4604 | $54.60 | |
| $5.4604 | $136.51 | |
| $5.4604 | $273.02 | |
| $5.4604 | $546.04 | |
| $5.4604 | $1,474.30 | |
| $5.4604 | $2,948.61 | |
| $5.4604 | $5,897.23 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes