Reference Only

213227-2470

Headers & Wire Housings 1.50MM CLIK-MATE REC 02X12P AU

Manufacturer:

Mfr Part:
2132272470

TTI Part:
213227-2470

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeReceptacle
Number of Positions24 Position
Pitch1.5 mm (0.059 in)
Number of Rows2 Row
Row Spacing1.5 mm (0.059 in)
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingGold
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialCopper Alloy
Current Rating2 A
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating100 VAC/DC

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 450 / Multiples: 450)
Quantity Unit PriceExt. Price
$5.83$2,623.50
$5.52$7,452.00
$5.45$22,072.50
$5.39$55,786.50
Need more?

My Notes

Sign into see notes.