Reference Only
213227-1411
Headers & Wire Housings 1.50MM CLIK-MATE REC 02X07P AU
Datasheet
2132271411 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,800 / Multiples: 450)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.07 | $3,726.00 | |
| $1.71 | $9,234.00 | |
| $1.62 | $17,496.00 | |
| $1.49 | $32,184.00 | |
| $1.43 | $72,072.00 |
Need more?
My Notes
Sign into see notes.