Reference Only
213225-0670
Headers & Wire Housings 1.50MM CLIK-MATE REC 06P VT AU
Datasheet
2132250670 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Number of Positions | 6 Position | |
| Pitch | 1.5 mm (0.059 in) | |
| Number of Rows | 1 Row | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Current Rating | 2 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 100 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Specification Sheets
1,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 900 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.00 | $1,800.00 | |
| $1.97 | $3,546.00 | |
| $1.94 | $6,984.00 | |
| $1.91 | $15,471.00 | |
| $1.88 | $38,916.00 |
Need more?
Sign in to add projects and notes