Reference Only

213225-0270

Headers & Wire Housings CLIK-MATE1.5 SRVT SMT AU 0.76 2P NAT

Manufacturer:

Mfr Part:
2132250270

TTI Part:
213225-0270

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
Number of Positions2 Position
Pitch1.5 mm (0.059 in)
Number of Rows1 Row
Mounting AngleStraight
Contact PlatingGold
Series213225
TradenameCLIK-Mate
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Current Rating2 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating100 VAC/DC
Part # Aliases2132250270 02132250270

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

EDA / CAD Models

2,700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$1.43$1,287.00
$1.41$2,538.00
Need more?

My Notes

Sign into see notes.