Reference Only
2132050003
Heavy Duty Power Connectors POWERPLANE BUSBAR VERTICAL
Datasheet
2132050003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 213205 | |
| Product | Connectors | |
| Current Rating | 285 A | |
| Number of Positions | 10 Position | |
| Termination Style | Through Hole | |
| Voltage Rating | 600 VAC | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tray | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Mounting Style | PCB Mount | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
Product Catalogs
Technical Resources
80In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.22452 | $6.22 | |
| $6.22452 | $62.24 | |
| $6.22452 | $155.61 | |
| $6.22452 | $311.22 | |
| $6.22452 | $560.20 | |
| $6.22452 | $933.67 | |
| $6.22452 | $1,680.62 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes