Reference Only
2131910001
Heavy Duty Power Connectors PowerPlane Busbar Rcpt 7Ckt Scrw Mnt
Datasheet
2131910001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 213191 | |
| Product | Connectors | |
| Current Rating | 200 A | |
| Number of Positions | 7 Position | |
| Termination Style | Screw | |
| Voltage Rating | 600 VAC | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Tradename | PowerPlane | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Female | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Mounting Style | PCB Mount | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 240 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.63 | $2,311.20 | |
| $8.69 | $7,299.60 | |
| $8.46 | $17,258.40 | |
| $8.38 | $34,190.40 | |
| $8.29 | $83,563.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes