Reference Only
2130830005
USB Connectors Universal Serial Bus (USB) Shielded I/O Recept., Type C, R/A, Top Mount, Single Row, SMT, Gold (Au) Pltg, Waterproof
Datasheet
2130830005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | USB Connectors | |
| Product | USB Type C Connectors | |
| Gender | Female | |
| Standard | USB 2.0 | |
| Termination Style | SMD/SMT | |
| Number of Contacts | 16 Contact | |
| Current Rating | 5 A | |
| Voltage Rating | 30 VAC/DC | |
| Mounting Angle | Right Angle | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.45 | $9,800.00 | |
| $2.18 | $17,440.00 | |
| $2.09 | $41,800.00 | |
| $1.94 | $77,600.00 | |
| $1.76 | $176,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
17,600 available now at ttieurope.com
Sign in to add projects and notes