Reference Only
2130321032
D-Sub Backshells FCT JUWEL SIZE1 CABLE CLAMP BLUE
Datasheet
2130321032 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | EMI/RFI Shielded Backshell | |
| Shell Size | 1 (E) | |
| Cable Entry Angle | 45 deg | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Zinc | |
| Number of Positions | 9 Position | |
| IP Rating | IP20 | |
| Packaging | Tray | |
| Product Type | D-Sub Backshells | |
| Series | 213032 | |
| Subcategory | D-Sub Connectors | |
| Tradename | Juwel | |
| Part # Aliases | 2130321032 02130321032 2130321032-FCT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |