Reference Only

2130321012

D-Sub Backshells FCT DSUB JUWEL BACKSHELL

Manufacturer:

Mfr Part:
2130321012

TTI Part:
213032-1012

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Backshells
TypeEMI/RFI Shielded Backshell
Shell Size1 (E)
Cable Entry Angle45 deg
Number of Cable Entries1 Entry
Shell MaterialZinc
Number of Positions9 Position
IP RatingIP20
PackagingTray
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.