Reference Only
2130281000
Terminals CLIK-Mate 1.5mm Pit. Crimp Terminal, Male, 0.10 m Gold Pltg, 26-24 AWG, Reel
Datasheet
2130281000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Contacts | |
| Type | Terminal | |
| Termination Style | Crimp | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Gold | |
| Contact Material | Gold | |
| Series | 213028 | |
| Tradename | CLIK-Mate | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Current Rating | 2 A | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 100 VAC/DC | |
| Wire Gauge | 26 AWG to 24 AWG | |
| Part # Aliases | 2130281000 02130281000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
90,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 15,000 / Multiples: 15,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.064 | $960.00 | |
| $0.062 | $1,860.00 | |
| $0.061 | $3,660.00 | |
| $0.059 | $7,080.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for iGrid Female Terminals, 26-22 AWG and 0.3-0.2mm Wire

Other Tools Hand Crimp Tool for 1.5mm Pit. CLIK-Mate Wire-to-Board Crimp Terminals, 28-24 AWG

Crimpers / Crimping Tools Hand Crimp Tool for CTX50 Unsealed Recept. Terminals

Extraction, Removal & Insertion Tools Extractor Tool for 1.5mm Pit. Wire-to-Board Crimp Terminal

Bench Top Tools FineAdjust Applicator for 1.5mm Pit. Wire-to-Board Crimp Terminals

Bench Top Tools FineAdjust Applicator for Mini-Fit TPA2 Crimp Terminals, 16 AWG wires
Sign in to add projects and notes