Reference Only

2127252160

New Product
Headers & Wire Housings Micro-One Terminal Pos. Assurance (TPA) Retainer, 16 Pos., 2mm Pit., Glow-Wire Capable, Natural

Manufacturer:

Mfr Part:
2127252160

TTI Part:
212725-2160

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductAccessories
TypeTerminal Position Assurance
Number of Positions16 Position
Pitch2 mm
Number of Rows1 Row
Series212725
TradenameMicro-One
ApplicationWire-to-Board
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Flammability RatingUL 94 V-0
Housing ColorNatural (White)
Housing MaterialPolyamide (PA)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases212725-2160 02127252160

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,500
On Order
1,500 expected 07-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 9,000 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.137$1,233.00
$0.135$3,645.00
$0.134$7,236.00
$0.133$14,364.00
$0.131$33,012.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes