Reference Only
2125700100
Antennas 824-2170MHz flexible ant side-fed 100mm
Datasheet
2125700100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 824 MHz | |
| Maximum Frequency | 2.17 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), GSM, UMTS | |
| Mechanical Style | PCB Trace | |
| Style | I-Bar Flex | |
| Gain | - 0.45 dBi, 1.76 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 2 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | IPEX MHF | |
| Center Frequency | 892 MHz, 1.94 GHz | |
| Length | 40.4 mm | |
| Width | 15.4 mm | |
| Height | 0.1 mm | |
| Cable Type | 100 mm Coax | |
| Series | 212570 | |
| Packaging | Each | |
| Cable Length | 100 mm | |
| Polarization | Linear | |
| Subcategory | Antennas | |
| Part # Aliases | 2125700100 02125700100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
Specification Sheets
Technical Resources
540In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.70 | $34.00 | |
| $1.66 | $66.40 | |
| $1.40 | $1,400.00 | |
| $1.39 | $4,448.00 | |
| $1.32 | $12,672.00 | |
| $1.30 | $29,120.00 | |
| $1.27 | $52,832.00 |
Need more?
My Notes
Sign into see notes.