Reference Only
212528-0401
Headers & Wire Housings Micro-Fit+ R/A Header, TH, 3mm Pit., Dual Row, 4 Pos., 0.38?m Gold (Au) Pltg, Glow-Wire Capable, Black
Datasheet
2125280401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | PCB Receptacle | |
| Number of Positions | 4 Position | |
| Pitch | 3 mm (0.118 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 3 mm (0.118 in) | |
| Mounting Style | Board Lock | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Termination Post Length | 3.18 mm (0.125 in) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Current Rating | 12.5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 VAC, 600 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Specification Sheets
Technical Resources
2,444In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 47 / Multiples: 47)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.47 | $116.09 | |
| $2.26 | $637.32 | |
| $2.11 | $1,190.04 | |
| $2.04 | $2,301.12 | |
| $2.01 | $5,668.20 | |
| $1.98 | $8,375.40 |
Need more?
Sign in to add projects and notes