Reference Only
2125153102
Heavy Duty Power Connectors MINI-FIT MAX 16AWG RECEPT TML
Datasheet
2125153102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 212515 | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Voltage Rating | 600 V | |
| Insert / Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Wire Gauge Max | 16 AWG | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.091 | $2,275.00 | |
| $0.087 | $8,700.00 | |
| $0.086 | $17,200.00 | |
| $0.085 | $34,000.00 | |
| $0.084 | $84,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
55,000 available now at ttieurope.com
Associated Parts

Crimpers / Crimping Tools Hand Tool

Molex
Headers & Wire Housings MiniFitMax 2CKT Recpt HSG DR GW Blk

Molex
Headers & Wire Housings MiniFitMax 4CKT Recpt HSG DR GW Blk

Molex
Headers & Wire Housings MiniFitMax 6CKT Recpt HSG DR GW Blk

Molex
Headers & Wire Housings MiniFitMax 8CKT Recpt HSG DR GW Blk
My Notes
Sign into see notes.