Reference Only

2125153101

Heavy Duty Power Connectors MINI-FIT MAX 14AWG TERM

Manufacturer:

Mfr Part:
2125153101

TTI Part:
212515-3101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series212515
ProductContacts
Termination StyleCrimp
Voltage Rating600 V
Contact PlatingTin
Contact MaterialCopper Alloy
Wire Gauge Max14 AWG
PackagingReel
Contact GenderSocket (Female)
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 25,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.101$2,525.00
$0.097$9,700.00
$0.096$19,200.00
$0.095$38,000.00
$0.094$94,000.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

212514-1004 Molex
Headers & Wire Housings MiniFitMax 4CKT Recpt HSG DR GW Blk
212514-1008 Molex
Headers & Wire Housings MiniFitMax 8CKT Recpt HSG DR GW Blk
213309-0800 Molex
Associated Tool

Molex

Crimpers / Crimping Tools Hand Tool
212514-1002 Molex
Headers & Wire Housings MiniFitMax 2CKT Recpt HSG DR GW Blk
212514-1006 Molex
Headers & Wire Housings MiniFitMax 6CKT Recpt HSG DR GW Blk
Sign in to add projects and notes