Reference Only

2125141012

Headers & Wire Housings Mini-Fit Max Recept. Housing, Dual Row, UL 94V-0, 12 Pos., Glow-Wire Capable, Black

Manufacturer:

Mfr Part:
2125141012

TTI Part:
212514-1012

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
Number of Positions12 Position
Pitch4.2 mm (0.165 in)
Number of Rows2 Row
Row Spacing4.2 mm (0.165 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingEach
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderReceptacle
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

30In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.20$6.00
$1.00$350.00
$0.99$495.00
$0.94$705.00
$0.82$1,845.00
$0.81$3,645.00
$0.80$6,600.00
$0.80$16,200.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

212520-1012 Molex
Headers & Wire Housings Mini-Fit Max Vert. Header, Dual Row, TH, 12 Pos., Matte Tin (Sn) Pltg, Black, Glow-Wire Capable, Tray
212515-3101 Molex
Heavy Duty Power Connectors Mini-Fit Max Female Crimp Terminal, Matte Tin (Sn) Pltg, 14 AWG, Reel
212515-3102 Molex
Heavy Duty Power Connectors Mini-Fit Max Female Crimp Terminal, Matte Tin (Sn) Pltg, 16 AWG, Reel
Sign in to add projects and notes