Reference Only
2125141010
Headers & Wire Housings Mini-Fit Max Recept. Housing, Dual Row, UL 94V-0, 10 Pos., Glow-Wire Capable, Black
Datasheet
2125141010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Number of Positions | 10 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 4.2 mm (0.165 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Series | 212514 | |
| Tradename | Mini-Fit Max | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Receptacle | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 2125141010 02125141010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.76 | $5.32 | |
| $0.75 | $7.50 | |
| $0.742 | $117.97 | |
| $0.734 | $183.50 | |
| $0.725 | $290.00 | |
| $0.717 | $430.20 | |
| $0.709 | $638.10 | |
| $0.701 | $1,261.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Heavy Duty Power Connectors Mini-Fit Max Female Crimp Terminal, Matte Tin (Sn) Pltg, 14 AWG, Reel

Molex
Heavy Duty Power Connectors Mini-Fit Max Female Crimp Terminal, Matte Tin (Sn) Pltg, 16 AWG, Reel

Molex
Headers & Wire Housings Mini-Fit Max Vert. Header, Dual Row, TH, 10 Pos., Matte Tin (Sn) Pltg, Black, Glow-Wire Capable, Tray
Sign in to add projects and notes