Reference Only
212514-1006
Headers & Wire Housings Mini-Fit Max Recept. Housing, Dual Row, UL 94V-0, 6 Pos., Glow-Wire Capable, Black
Datasheet
2125141006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Number of Positions | 6 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 4.2 mm (0.165 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Receptacle | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.58 | $812.00 | |
| $0.574 | $2,410.80 | |
| $0.569 | $6,372.80 | |
| $0.563 | $11,823.00 | |
| $0.557 | $28,072.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings Mini-Fit Max Vert. Header, Dual Row, TH, 6 Pos., Matte Tin (Sn) Pltg, Black, Glow-Wire Capable, Tray

Molex
Heavy Duty Power Connectors Mini-Fit Max Female Crimp Terminal, Matte Tin (Sn) Pltg, 14 AWG, Reel

Molex
Heavy Duty Power Connectors Mini-Fit Max Female Crimp Terminal, Matte Tin (Sn) Pltg, 16 AWG, Reel
Sign in to add projects and notes