Reference Only
2122132020
Headers & Wire Housings CP-3.3 TPA Retainer 2 Circuit
Datasheet
2122132020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Series | 212213 | |
| Tradename | CP-3.3 | |
| Packaging | Each | |
| Housing Color | Brown | |
| Housing Material | Polyamide (PA) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 2122132020 02122092020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Technical Resources
10,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 39 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.13 | $5.07 | |
| $0.128 | $12.80 | |
| $0.119 | $29.75 | |
| $0.117 | $58.50 | |
| $0.098 | $313.60 | |
| $0.096 | $614.40 | |
| $0.094 | $1,193.80 | |
| $0.085 | $1,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes