Reference Only

2122132010

Headers & Wire Housings CP-3.3 TPA Retainer 1 Circuit

Manufacturer:

Mfr Part:
2122132010

TTI Part:
212213-2010

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions1 Position
Number of Rows1 Row
Series212213
TradenameCP-3.3
PackagingEach
Accessory TypeTerminal Position Assurance (TPA)
Housing ColorBrown
Housing MaterialPolyamide (PA)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases2122132010 01122092010

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

EDA / CAD Models

12,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 39 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.13$5.07
$0.125$6.25
$0.118$11.80
$0.086$172.00
$0.084$252.00
$0.082$492.00
$0.081$810.00
$0.078$3,744.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.