Reference Only

2122100061

Headers & Wire Housings CP3.3 Hdr 3.30mm DR Vrt PsLk GW 6Ckt Blk

Manufacturer:

Mfr Part:
2122100061

TTI Part:
212210-0061

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions6 Position
Pitch3.3 mm (0.13 in)
Number of Rows2 Row
Row Spacing4.15 mm (0.163 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingTin
Termination Post Length3.35 mm (0.132 in)
Series212210
TradenameCP-3.3
ApplicationWire-to-Board, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialCopper Alloy
Current Rating8.5 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialPolyamide (PA)
Insulation Resistance1 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating500 VAC/DC
Part # Aliases2122100061 06122090061

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

EDA / CAD Models

800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.63$6.52
$1.46$29.20
$1.24$62.00
$0.91$91.00
$0.89$890.00
$0.87$1,392.00
$0.85$4,080.00
$0.84$8,400.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes