Reference Only
2121950010
Pin & Socket Connectors 8.00MM SOCKET
Datasheet
2121950010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Receptacles | |
| Series | 212195 | |
| Packaging | Reel | |
| Tradename | Sentrality | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 2121950010 02121950010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.29 | $9,032.00 | |
| $9.98 | $15,968.00 | |
| $9.88 | $39,520.00 | |
| $9.78 | $78,240.00 | |
| $9.69 | $193,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.