Reference Only
2121940018
Pin & Socket Connectors Sentrality 3.4mm Top-entry, SMT Socket Assy., T/R
Datasheet
2121940018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Receptacles | |
| Packaging | Reel | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.75 | $3,000.00 | |
| $3.29 | $5,264.00 | |
| $3.19 | $12,760.00 | |
| $3.00 | $24,000.00 | |
| $2.82 | $56,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes