Reference Only
2121940006
Pin & Socket Connectors Sentrality 6mm Top-entry, SMT Socket Assy., T/R
Datasheet
2121940006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Receptacles | |
| Series | 212194 | |
| Packaging | Reel | |
| Tradename | Sentrality | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 2121940006 02121940006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.67 | $3,736.00 | |
| $4.41 | $7,056.00 | |
| $4.32 | $17,280.00 | |
| $4.24 | $33,920.00 | |
| $4.17 | $83,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes