Reference Only
212134-0006
Headers & Wire Housings Pico-EZMate Plus1.0 PlugAssy ETP LH 6Ckt
Datasheet
2121340006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 6 Position | |
| Pitch | 1 mm (0.039 in) | |
| Number of Rows | 1 Row | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Series | 212134 | |
| Tradename | Pico-EZmate Plus | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Current Rating | 2.8 A | |
| Housing Color | Black | |
| Housing Gender | Plug | |
| Housing Material | Polyamide (PA) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 50 V | |
| Part # Aliases | 2121340006 02121340006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 56,000 / Multiples: 56,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.53 | $29,680.00 | |
| $0.525 | $88,200.00 | |
| $0.52 | $174,720.00 | |
| $0.512 | $315,392.00 | |
| $0.48 | $725,760.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes