Reference Only
2119420003
Heavy Duty Power Connectors PowerWize HC 6mm RCP CRMP HSG 2CKT KEY B
Datasheet
2119420003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 211942 | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Housing Material | PBT | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Tradename | PowerWize | |
| Contact Gender | Socket (Female) | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Blue | |
| Housing Gender | Female | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Free Hanging | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 2119420003 02119420003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Images
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 640 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.91 | $1,862.40 | |
| $2.61 | $4,176.00 | |
| $2.58 | $10,320.00 | |
| $2.55 | $20,400.00 | |
| $2.53 | $50,600.00 |
Need more?
Associated Parts

Heavy Duty Power Connectors PowerWize HC 6mm FEM CRP SCKT 6AWG

Heavy Duty Power Connectors PowerWize HC 6mm TERM RET. HSG 6AWG
Sign in to add projects and notes