Reference Only
2119420002
Heavy Duty Power Connectors PowerWize HC 6mm RCPT CRMP HSG 2CKT KEY A
Datasheet
2119420002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 211942 | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Housing Material | PBT | |
| Packaging | Each | |
| Tradename | PowerWize | |
| Contact Gender | Socket (Female) | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Red | |
| Housing Gender | Female | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Free Hanging | |
| Number of Rows | 2 Row | |
| Pitch | 19.06 mm | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 2119420002 02119420002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Images
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 640 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.85 | $1,824.00 | |
| $2.49 | $3,984.00 | |
| $2.42 | $9,680.00 | |
| $2.28 | $18,240.00 | |
| $2.13 | $42,600.00 |
Need more?
Associated Parts

Heavy Duty Power Connectors PowerWize HC 6mm FEM CRP SCKT 6AWG

Heavy Duty Power Connectors PowerWize HC 6mm TERM RET. HSG 6AWG
My Notes
Sign into see notes.