Reference Only
2118880002
Heavy Duty Power Connectors 6.00MM TERM RETENTION 2AWG
Datasheet
2118880002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 211888 | |
| Product | Accessories | |
| Accessory Type | Retainer Sleeve | |
| Number of Positions | 1 Position | |
| Housing Material | Polyester (PCT) | |
| Wire Gauge Max | 2 AWG | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 320 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.07 | $662.40 | |
| $2.05 | $1,968.00 | |
| $2.03 | $4,547.20 | |
| $2.01 | $8,361.60 | |
| $1.99 | $20,377.60 |
Need more?
My Notes
Sign into see notes.